| Symbol | Features | Manufacturer | Mounting | Type of sound transducer | Body dim. | Ioper. | Rcoil | Sound level | Resonant frequency | Operating temperature | Enclosure material | Colour | Uoper. | Operating voltage | Sound frequency | Kind of sound |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mA] | [Ω] | [Hz] | [°C] | [V] | [V DC] | [Hz] | |||||||||
| LD-BZEL-T13-1210 | without built-in generator | SMD | electromagnetic signaller | 12.8x12.8x10 | 40 | 47 | 90dB | 2400 | -40...85 | PPS | grey | 3...8 | - | - | - | |
| LD-BZEL-T15-14113 | without built-in generator | SMD | electromagnetic signaller | 14x11x3 | 80 | 18 | 87dB | 2730 | -30...85 | LCP | black | 2...4 | - | - | - | |
| LD-BZEL-T17-1206 | without built-in generator | SMD | electromagnetic signaller | 12.8x12.8x6.5 | 40 | 47 | 87dB | 2400 | -40...85 | PPS | grey | 3...7 | - | - | - | |
| LD-BZEL-T18-0804 | without built-in generator | SMD | electromagnetic signaller | 8.5x8.5x4 | 90 | 16 | 88dB | 2731 | -30...70 | LCP | black | 2...4 | - | - | - | |
| LD-BZEL-T19-0803 | without built-in generator | SMD | electromagnetic signaller | 8.5x8.5x3 | 100 | 16 | 85dB | 2731 | -30...70 | LCP | black | 2...4 | - | - | - | |
| LD-BZEL-T28-0502 | without built-in generator | SMD | electromagnetic signaller | 5x5x2 | 100 | 12 | 78dB | 4000 | -30...70 | LCP | black | 2...4 | - | - | - | |
| LD-BZEL-T37-0702 | without built-in generator | SMD | electromagnetic signaller | 7.5x7.5x2.5 | 100 | 12 | 85dB | 2731 | -30...85 | LCP | black | 2...4.5 | - | - | - | |
| LD-BZEL-T38-1003 | without built-in generator | SMD | electromagnetic signaller | 10x10x3.5 | 80 | 18 | 93dB | 2830 | -30...85 | LCP | black | 2...4 | - | - | - | |
| LD-BZEL-T41-0803 | without built-in generator | SMD | electromagnetic signaller | 8.5x8.5x3 | 90 | 16 | 85dB | 2700 | -20...60 | LCP | black | 2.5...4.8 | - | - | - | |
| LD-BZEL-T44-0903 | without built-in generator | SMD | electromagnetic signaller | Ø9x3.2 | 100 | 16 | 85dB | 2700 | -30...70 | LCP | black | 2.5...4.5 | - | - | - | |
| LD-BZEL-T46-0505 | without built-in generator | SMD | electromagnetic signaller | 5x5x2.7 | 110 | 12 | 78dB | 4000 | -20...60 | LCP | black | 2...4 | - | - | - | |
| LD-BZEL-T47-0505 | without built-in generator | SMD | electromagnetic signaller | 5x5x2.5 | 100 | 12 | 78dB | 4000 | -20...85 | LCP | black | 2...4 | - | - | - | |
| LD-BZEL-T51-1010 | without built-in generator | SMD | electromagnetic signaller | 10x10x3 | 100 | 20 | 85dB | 2700 | -20...60 | LCP | black | 3...5 | - | - | - | |
| LD-BZEL-T52-1411 | without built-in generator | SMD | electromagnetic signaller | 14x11x3 | 80 | 40 | 85dB | 2730 | -30...75 | LCP | black | 3...7 | - | - | - | |
| LD-BZEL-T53-0808 | without built-in generator | SMD | electromagnetic signaller | 8.5x8.5x5.5 | 70 | 30 | 85dB | 2731 | -20...70 | LCP | black | 3...8 | - | - | - | |
| LD-BZEL-T54-0505 | without built-in generator | SMD | electromagnetic signaller | 5x5x2 | 100 | 12 | 78dB | 4000 | -20...60 | LCP | black | 2...4 | - | - | - | |
| LD-BZEL-T56-0505 | without built-in generator | SMD | electromagnetic signaller | 5x5x2 | 100 | 12 | 75dB | 4000 | -20...85 | LCP | black | 2...4 | - | - | - | |
| LD-BZEL-T63-0505 | without built-in generator | SMD | electromagnetic signaller | 5.2x5.2x2.7 | 100 | 12 | 72dB | 4000 | -20...60 | LCP | black | 2...4 | - | - | - | |
| LD-BZEL-T67-0808 | without built-in generator | SMD | electromagnetic signaller | 8.5x8.5x4 | 80 | 16 | 89dB | 2700 | -30...70 | LCP | black | 2...4 | - | - | - | |
| LD-BZEL-T69-0404 | without built-in generator | SMD | electromagnetic signaller | 4x4x2 | 90 | 17 | 65dB | 1100 | -20...70 | LCP | black | 2...4 | - | - | - | |
| LD-BZEL-T73-0505 | without built-in generator | SMD | electromagnetic signaller | 5.2x5.2x1.2 | 110 | 12 | 75dB | 4000 | -30...70 | LCP | black | 2...4 | - | - | - | |
| LD-BZEL-H64-0808 | without built-in generator | SMD | electromagnetic signaller | 8x8x2.5 | 100 | 16 | 82dB | 2670 | -40...80 | LCP | black | 2.5...4.5 | - | - | - | |
| LD-BZEL-T61-0505-1 | without built-in generator | SMD | electromagnetic signaller | 5x5x1.9 | 110 | 12 | 75dB | 4000 | -20...85 | LCP | black | 2...4 | - | - | - | |
| LD-BZEL-T31-0903-N | without built-in generator | SMD | electromagnetic signaller | Ø9x3.2 | 100 | 16 | 85dB (d=0.85 m) | 3200 | -20...85 | LCP | black | 2...5 | - | - | - | |
| LD-BZEL-T39-0902-N | without built-in generator | SMD | electromagnetic signaller | Ø9x2.7 | 100 | 16 | 85dB | 2730 | -30...85 | LCP | black | 2.5...4.5 | - | - | - | |
| LD-BZEL-T59-0505-1 | without built-in generator | SMD | electromagnetic signaller | 5x5x2.5 | 110 | 12 | 75dB | 4000 | -30...85 | LCP | black | 2...4 | - | - | - | |
| LD-BZEL-T25-0904-N | without built-in generator | SMD | electromagnetic signaller | 10.5x9x4 | 80 | 30 | 85dB | 2700 | -40...80 | LCP | black | 2.5...4.5 | - | - | - | |
| LD-BZEL-UT4112ATR | without built-in generator | electromagnetic signaller | Ø40.8x12.1 | - | - | 100dB (d=0.5 m) | - | -10...50 | - | black | 30 | - | - | - | ||
| ASE02506MS-LWC165 | without built-in generator | PUI AUDIO | - | loudspeaker | 25x25x7 | - | 6 | 85dB | 750000 | -20...70 | - | - | - | - | - | - |
| LD-BZEL-T30-0802-A | without built-in generator | SMD | electromagnetic signaller | 8.5x8.5x2.8 | 70 | 15 | 83dB | 2700 | -30...80 | LCP | black | 2...4 | - | - | - | |
| LD-BZEL-B07-1212-1 | with built-in generator | SMD | electromagnetic signaller | 12.8x12.8x6.5 | 30 | - | 80dB | 2400 | -30...70 | PPS | - | - | 2...5 | 2400 | continuous | |
| LD-BZEL-T68-0808-N | without built-in generator | SMD | electromagnetic signaller | 8.5x8.5x3.6 | 80 | 16 | 85dB | 2730 | -40...85 | LCP | - | 2...5 | - | - | - | |
| LD-BZEL-1612 | without built-in generator | THT | electromagnetic signaller | Ø16 | 80 | - | 90dB | 2300 | -30...70 | noryl | - | 8...15 | 12 | - | - | |
| LD-BZEL-0903 | without built-in generator | THT | electromagnetic signaller | Ø9 | 80 | 16 | 85dB | 2700 | -30...70 | PBT | - | 2...5 | 3 | - | - |