Spacer mount snap DREMEC

Spacer mount snap DREMEC, DR8G8062.5X2.0, DR8G8062.5X3.0, DR8G8062.5X4.0, DR8G8062.5X5.0 |EN|
Manufacturer
SpacerPCB distance
Materialpolyamide
Mountinglatch/latch
Plate mount. hole dia.2.5/2.5mm
DimensionsFig. 1.
Symbol Spacer leng. Flammability rating
[mm]
DR8G8062.5X2.0 2 UL94V-2
DR8G8062.5X3.0 3 UL94V-2
DR8G8062.5X4.0 4 UL94V-2
DR8G8062.5X5.0 5 UL94V-2
DR8G8062.5X6.0 6 UL94V-2
DR8G8062.5X6.0-V0 6 UL94V-0
DR8G8062.5X7.0 7 UL94V-2
DR8G8062.5X8.0 8 UL94V-2
DR8G8062.5X10.0 10 UL94V-2
DR8G8062.5X12.0 12 UL94V-2
DR8G8062.5X14.0 14 UL94V-2
DR8G8062.5X16.0 16 UL94V-2
DR8G8062.5X18.0 18 UL94V-2
DR8G8062.5X20.0 20 UL94V-2
DR8G8062.5X22.0 22 UL94V-2