Spacer sleeve; BIVAR; Application: LED
Manufacturer
BIVAR
Type of LED accessories
spacer sleeve
Application
LED
LED diameter
3mm, 5mm
Kind of bulb
T1, T1 3/4
Flammability rating
UL94V-0
Body material
polyamide 6.6
Holes pitch
2.5mm
Colour
black
Symbol
Out. diam.
Spacer length
[mm]
[mm]
MLM1-118
4
3
MLM1-138
4
3.5
MLM1-157
4
4
MLM1-177
4
4.5
MLM1-197
4
5
MLM1-217
4
5.5
MLM1-236
4
6
MLM1-256
4
6.5
MLM1-276
4
7
MLM1-295
4
7.5
MLM1-315
4
8
MLM1-335
4
8.5
MLM1-354
4
9
MLM1-374
4
9.5
MLM1-394
4
10
MLM1-413
4
10.5
MLM1-433
4
11
MLM1-453
4
11.5
MLM1-472
4
12
MLM1-492
4
12.5
MLM1-512
4
13
MLM1-531
4
13.5
MLM1-551
4
14
MLM1-571
4
14.5
MLM1-591
4
15
MLM1-610
4
15.5
MLM1-630
4
16
MLM1-650
4
16.5
MLM1-669
4
17
MLM1-689
4
17.5
MLM1-709
4
18
MLM1-728
4
18.5
MLM1-748
4
19
MLM1-768
4
19.5
MLM1-787
4
20
MLM1-807
4
20.5
MLM1-827
4
21
MLM1-846
4
21.5
MLM2-118
5
3
MLM2-138
5
3.5
MLM2-157
5
4
MLM2-177
5
4.5
MLM2-197
5
5
MLM2-217
5
5.5
MLM2-236
5
6
MLM2-256
5
6.5
MLM2-276
5
7
MLM2-295
5
7.5
MLM2-315
5
8
MLM2-335
5
8.5
MLM2-354
5
9
MLM2-374
5
9.5
MLM2-394
5
10
MLM2-413
5
10.5
MLM2-433
5
11
MLM2-453
5
11.5
MLM2-472
5
12
MLM2-492
5
12.5
MLM2-512
5
13
MLM2-531
5
13.5
MLM2-551
5
14
MLM2-571
5
14.5
MLM2-591
5
15
MLM2-610
5
15.5
MLM2-630
5
16
MLM2-650
5
16.5
MLM2-669
5
17
MLM2-689
5
17.5
MLM2-709
5
18
MLM2-728
5
18.5
MLM2-748
5
19
MLM2-768
5
19.5
MLM2-787
5
20
MLM2-807
5
20.5
MLM2-827
5
21