| Manufacturer | HARWIN |
| Spacer | spacer sleeve |
| Colour | natural |
| Material | polyamide |
| Sleeve shape | cylindrical |
| Symbol | Int. dia. | Outside diameter | Spacer length |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| R30-6700394 | 3.2 | 5 | 3 |
| R30-6700494 | 3.2 | 5 | 4 |
| R30-6700594 | 3.2 | 5 | 5 |
| R30-6700694 | 3.2 | 5 | 6 |
| R30-6700794 | 3.2 | 5 | 7 |
| R30-6700894 | 3.2 | 5 | 8 |
| R30-6700994 | 3.2 | 5 | 9 |
| R30-6701094 | 3.2 | 5 | 10 |
| R30-6701194 | 3.2 | 5 | 11 |
| R30-6701294 | 3.2 | 5 | 12 |
| R30-6701394 | 3.2 | 5 | 13 |
| R30-6701494 | 3.2 | 5 | 14 |
| R30-6701594 | 3.2 | 5 | 15 |
| R30-6701694 | 3.2 | 5 | 16 |
| R30-6701894 | 3.2 | 5 | 18 |
| R30-6702094 | 3.2 | 5 | 20 |
| R40-6710394 | 4.2 | 6.3 | 3 |
| R40-6710594 | 4.2 | 6.3 | 5 |
| R40-6710694 | 4.2 | 6.3 | 6 |
| R40-6710894 | 4.2 | 6.3 | 8 |
| R40-6711094 | 4.2 | 6.3 | 11 |
| R40-6711294 | 4.2 | 6.3 | 12 |
| R40-6711594 | 4.2 | 6.3 | 15 |