| Manufacturer | DREMEC |
| Type of LED accessories | spacer sleeve |
| Application | LED |
| LED diameter | 3mm |
| Body material | polyamide |
| Width | 5mm |
| Holes pitch | 2.54mm |
| Dimensions | Fig. 1. |
| Shape | rectangular |
| Symbol | Spacer length | Colour | Flammability rating |
|---|---|---|---|
| [mm] | |||
| DR8GE04V80500 | 4 | natural | UL94V-0 |
| DR8GE04V80263 | 7 | natural | UL94V-2 |
| DR8GE04V80264 | 7 | natural | UL94V-0 |
| DR8GE04V80265 | 8 | natural | UL94V-2 |
| DR8GE04V80266 | 8 | natural | UL94V-0 |
| DR8GE04V80261 | 9 | black | UL94V-2 |
| DR8GE04V80514 | 10 | black | UL94V-0 |
| DR8GE04V80515 | 10 | black | UL94V-0 |