| Manufacturer | DREMEC |
| Spacer | screwed spacer sleeve |
| Material | brass |
| Plating material | nickel |
| Features | with internal and external thread |
| Symbol | Spacer length | Thread len. | Internal thread | External thread |
|---|---|---|---|---|
| [mm] | [mm] | |||
| TFM-5/4/DR2130 | 5 | 4 | M3 | UNC4-40 |
| TFM-5/5/DR2130 | 5 | 5 | M3 | UNC4-40 |
| TFM-5/6/DR2130 | 5 | 6 | M3 | UNC4-40 |
| TFM-6/6/DR2130 | 6 | 6 | M3 | UNC4-40 |
| TFM-5/8/DR2130 | 5 | 8 | M3 | UNC4-40 |
| TFM-6/8/DR2130 | 6 | 8 | M3 | UNC4-40 |
| TFM-5/10/DR2130 | 5 | 10 | M3 | UNC4-40 |
| TFM-5/12/DR2130 | 5 | 12 | M3 | UNC4-40 |
| TFM-5/4/DR2103 | 5 | 4 | UNC4-40 | M3 |
| TFM-5/5/DR2103 | 5 | 5 | UNC4-40 | M3 |
| TFM-5/6/DR2103 | 5 | 6 | UNC4-40 | M3 |
| TFM-6/6/DR2103 | 6 | 6 | UNC4-40 | M3 |
| TFM-5/8/DR2103 | 5 | 8 | UNC4-40 | M3 |
| TFM-6/8/DR2103 | 6 | 8 | UNC4-40 | M3 |
| TFM-5/10/DR2103 | 5 | 10 | UNC4-40 | M3 |
| TFM-5/12/DR2103 | 5 | 12 | UNC4-40 | M3 |
| TFM-5/4/DR2100 | 5 | 4 | UNC4-40 | UNC4-40 |
| TFM-5/5/DR2100 | 5 | 5 | UNC4-40 | UNC4-40 |
| TFM-5/6/DR2100 | 5 | 6 | UNC4-40 | UNC4-40 |
| TFM-6/6/DR2100 | 6 | 6 | UNC4-40 | UNC4-40 |
| TFM-5/8/DR2100 | 5 | 8 | UNC4-40 | UNC4-40 |
| TFM-6/8/DR2100 | 6 | 8 | UNC4-40 | UNC4-40 |
| TFM-5/10/DR2100 | 5 | 10 | UNC4-40 | UNC4-40 |
| TFM-5/12/DR2100 | 5 | 12 | UNC4-40 | UNC4-40 |