Spacers,internal and external threaded

Spacers,internal and external  threaded, B2.5X5/BN3318, B3X5/BN3318, B3X6/BN3318, B3X8/BN3318 |EN|
Manufacturer
Spacerscrewed spacer sleeve
Materialsteel
Plating materialzinc
Featureswith internal and external thread
Symbol Internal thread External thread Spacer length
[mm]
B2.5X5/BN3318 M2,5 M2,5 5
B3X5/BN3318 M3 M3 5
B3X6/BN3318 M3 M3 6
B3X8/BN3318 M3 M3 8
B3X10/BN3318 M3 M3 10
B3X12/BN3318 M3 M3 12
B3X14/BN3318 M3 M3 14
B3X16/BN3318 M3 M3 16
B3X40/BN3318 M3 M3 40
B3X45/BN3318 M3 M3 45
B4X8/BN3318 M4 M4 8
B4X12/BN3318 M4 M4 12
B4X25/BN3318 M4 M4 25
B4X45/BN3318 M4 M4 45
B4X60/BN3318 M4 M4 60
B5X16/BN3318 M5 M5 16
B5X45/BN3318 M5 M5 45
B5X50/BN3318 M5 M5 50
B5X55/BN3318 M5 M5 55
B5X80/BN3318 M5 M5 80
B6X8/BN3318 M6 M6 8
B6X10/BN3318 M6 M6 10
B6X12/BN3318 M6 M6 12
B6X14/BN3318 M6 M6 14
B6X16/BN3318 M6 M6 16
B6X18/BN3318 M6 M6 18
B6X20/BN3318 M6 M6 20
B6X25/BN3318 M6 M6 25
B6X30/BN3318 M6 M6 30
B6X35/BN3318 M6 M6 35
B6X40/BN3318 M6 M6 40
B6X45/BN3318 M6 M6 45
B6X50/BN3318 M6 M6 50
B6X55/BN3318 M6 M6 55
B6X60/BN3318 M6 M6 60
B6X70/BN3318 M6 M6 70
B6X80/BN3318 M6 M6 80
B6X100/BN3318 M6 M6 100