Spacers, snap latch and push-in fastening
Spacer
PCB distance
Mounting
push-in, snap fastener
Material
polyamide
Operating temperature
-40...85°C
Colour
natural
Flammability rating
UL94V-2
Plate mounting hole diameter
4/4mm
Mounting plate thickness
1.6/1.6mm
Symbol
Dimensions
Spacer leng.
B
[mm]
[mm]
SP-3
Fig. 1.
3.2
3.8
SP-6
Fig. 1.
6.3
3.8
SP-8
Fig. 1.
8
3.8
SP-10
Fig. 1.
10.5
3.8
SP-13
Fig. 1.
12.7
5.6
SP-16
Fig. 1.
15.9
5.6
SP-17
Fig. 1.
16.5
5.6
SP-19
Fig. 1.
19.1
5.6
SP-25
Fig. 1.
25.4
5.6