| Spacer | PCB distance |
| Mounting | edge |
| Material | polyamide |
| Colour | natural |
| Symbol | Manufacturer | Operating temperature | Flammability rating | Plate mounting hole diameter | Mounting plate thickness | Dimensions | Spacer length |
|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [mm] | [mm] | ||||
| RI-EHCBS-6-01 | ESSENTRA | -40...85 | UL94V-2 | 4/4.75 | 1.57/1.57 | Fig. 1. | 9.5 |
| RI-EHCBS-8-01 | ESSENTRA | -40...85 | UL94V-2 | 4/4.75 | 1.57/1.57 | Fig. 1. | 12.7 |