| Manufacturer | KEYSTONE |
| Type of terminal | spade terminal strip |
| Electrical mounting | THT |
| Maximum current | 15A |
| Uoperating max | 500V |
| Thickness | 0.8mm |
| Contact plating | tinned |
| Symbol | Number of ways | Spatial orientation | Width | Term. pitch | Overall length | Contact material |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||||
| KEYS7802 | 2 | angled 90° | 6.4 | 5.1x5.1 | 8.2 | brass |
| KEYS7803 | 3 | angled 90° | 6.4 | 5.1x5.1 | 14.3 | brass |
| KEYS7804 | 4 | angled 90° | 6.4 | 5.1x5.1 | 19.4 | brass |
| KEYS7805 | 5 | angled 90° | 6.4 | 5.1x5.1 | 24.4 | brass |
| KEYS7806 | 6 | angled 90° | 6.4 | 5.1x5.1 | 29.5 | brass |
| KEYS7823 | 3 | angled 90° | 6.4 | 5.1x5.1 | 14.3 | steel |
| KEYS7825 | 5 | angled 90° | 6.4 | 5.1x5.1 | 24.4 | steel |
| KEYS7826 | 6 | angled 90° | 6.4 | 5.1x5.1 | 29.5 | steel |
| KEYS7812 | 2 | straight | 6.3 | 5.1x5.1 | 8.2 | brass |
| KEYS7813 | 3 | straight | 6.3 | 5.1x5.1 | 14.3 | brass |
| KEYS7814 | 4 | straight | 6.3 | 5.1x5.1 | 19.4 | brass |
| KEYS7815 | 5 | straight | 6.3 | 5.1x5.1 | 24.4 | brass |
| KEYS7816 | 6 | straight | 6.3 | 5.1x5.1 | 29.5 | brass |
| KEYS7832 | 2 | straight | 6.3 | 5.1x5.1 | 8.2 | steel |
| KEYS7833 | 3 | straight | 6.3 | 5.1x5.1 | 14.3 | steel |
| KEYS7834 | 4 | straight | 6.3 | 5.1x5.1 | 19.4 | steel |
| KEYS7817 | 2 | straight | 6.4 | 5x5 | 8.1 | brass |
| KEYS7818 | 3 | straight | 6.4 | 5x5 | 13.1 | brass |
| KEYS7819 | 4 | straight | 6.4 | 5x5 | 18.1 | brass |
| KEYS7820 | 5 | straight | 6.4 | 5x5 | 23.1 | brass |
| KEYS7828 | 3 | straight | 6.4 | 5x5 | 13.1 | steel |
| KEYS7830 | 5 | straight | 6.4 | 5x5 | 23.1 | steel |