| Manufacturer | POLLIN |
| Mounting | for DIN rail mounting |
| Output | SPDT |
| Electrical connection | screw terminals |
| IP rating | IP20 |
| Type of automation module | timer |
| Symbol | Range | Usup | Usup | No. of pins | Display | Number of operation modes | Operation modes | Operating temperature | Display parameters |
|---|---|---|---|---|---|---|---|---|---|
| [V AC] | [V DC] | [°C] | |||||||
| MASTER3 | 0,1s...99h59min59,9s | 24...250 | 24...250 | 6 | LED | 25 | delayed switching off, delayed switching on, ON and OFF delay, cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first, with the control contact S | -20...50 | 7-segment x2 |
| PC-1TW | 0,1s...27,5h | 230 | - | 5 | - | 1 | delayed switching off | -20...45 | - |
| PC-1TW-24 | 0,1s...27,5h | 24 | 24 | 5 | - | 1 | delayed switching off | -20...45 | - |
| PC-1TZ | 0,1s...27,5h | 230 | - | 5 | - | 1 | delayed switching on | -20...45 | - |
| PC-1TZ-24 | 0,1s...27,5h | 24 | 24 | 5 | - | 1 | delayed switching on | -20...45 | - |