| Manufacturer | TECHNOKABEL |
| Type of wire | loudspeaker cable |
| Shield structure | unshielded |
| Kind of core | Cu |
| Core | stranded |
| Number of cores | 2 |
| Kind of material | no flame propagation |
| Symbol | Colour | Core section | Outside dimensions |
|---|---|---|---|
| [mm2] | [mm] | ||
| TLYP-2X0.35RB | black-red | 0.35 | 1.6x3.4 |
| TLYP-2X0.50RB | black-red | 0.5 | 2.2x4.5 |
| TLYP-2X0.75RB | black-red | 0.75 | 2.2x4.6 |
| TLYP-2X1.00RB | black-red | 1 | 2.5x5.1 |
| TLYP-2X0.35TR | transparent | 0.35 | 1.6x3.4 |
| TLYP-2X0.50TR | transparent | 0.5 | 2.2x4.5 |
| TLYP-2X0.75TR | transparent | 0.75 | 2.2x4.6 |
| TLYP-2X1.00TR | transparent | 1 | 2.5x5.1 |