| Manufacturer | GEMBIRD |
| Type of PC accessories | speaker |
| Colour | black |
| Power | 10W |
| Range | 10m |
| Kit contents | no charger included; loudspeaker; Jack cable; USB cable |
| Bluetooth version | 5.0 |
| Frequency | 2.402...2.48GHz |
| Capacity | 1200mAh |
| Battery/ rechargeable battery | rechargeable battery Li-Ion 3,7V 1200mAh x1 |
| Nominal life | 4h |
| PC accessories features | soundbar; hands-free set |
| Charging power minimum | 2W |
| Charging power maximum | 5W |
| Charger included | No |
| Marking | Fig. 1. |
| Loading technology | undefined |
| Symbol | Bandwidth |
|---|---|
| [Hz] | |
| SPK-BT-BAR400-01 | 280...16k |
| SPKBT-BAR400L | 60...20k |