| Manufacturer | GEMBIRD |
| Type of PC accessories | speaker |
| Power | 10W |
| Range | 10m |
| Kit contents | no charger included; loudspeaker; USB cable |
| Bandwidth | 100Hz...20kHz |
| Bluetooth version | 5.1 |
| Capacity | 1200mAh |
| Battery/ rechargeable battery | rechargeable battery Li-Ion 3,7V 1200mAh x1 |
| Nominal life | 7h |
| PC accessories features | hands-free set |
| Bandwidth | FM |
| Charging power minimum | 2W |
| Charging power maximum | 5W |
| Charger included | No |
| Marking | Fig. 1. |
| Loading technology | undefined |
| Symbol | Colour |
|---|---|
| SPK-BT-17 | black |
| SPK-BT-17-CM | camo |
| SPK-BT-17-G | green |