| Manufacturer | GEMBIRD |
| Type of PC accessories | speaker |
| Power | 5W |
| Range | 10m |
| Enclosure material | aluminium |
| Kit contents | no charger included; loudspeaker; USB cable |
| Bandwidth | 100Hz...20kHz |
| Bluetooth version | 2.1 EDR |
| Capacity | 400mAh |
| Nominal life | 3h |
| Battery/ rechargeable battery | rechargeable battery Li-Ion 3,7V 400mAh x1 |
| Frequency | 2.402...2.48GHz |
| Charging power maximum | 2W |
| Charging power minimum | 5W |
| Charger included | No |
| Marking | Fig. 1. |
| Loading technology | undefined |
| Symbol | Colour |
|---|---|
| SPK-BT-08-B | blue |
| SPK-BT-08-BK | black |
| SPK-BT-08-R | red |