| Type of potentiometer | shaft |
| Track mat. | wirewound |
| Tolerance | ±5% |
| Power | 2W |
| Temp. coefficient | 20ppm/°C |
| Min. insulation resistance | 1000MΩ |
| Linearity tolerance | ±0.25% |
| Number of electrical turns | 10 |
| Dimensions | Fig. 1. |
| Body dimensions | Ø22.22x19mm |
| Thread length | 8mm |
| Shaft length | 12.7mm |
| Operating temperature | -55...125°C |
| Features | precise |
| Shaft diameter | 6.35mm |
| Kind of potentiometer | multiturn |
| Manufacturer series | 534 |
| Diameter | 22.22mm |
| Height | 19mm |