Spectrum analyzer; B&K PRECISION

Manufacturer
Type of meterspectrum analyzer
DisplayLCD TFT 10,1"
Input impedance50Ω
Dimensions393x207x116.5mm
InterfaceLAN;
USB device;
USB Host
Usup100...240V AC
Equipmentmanufacturer's calibration certificate;
power supply
Input connectorN female
Resolution1Hz
Sensitivity-161dB
Features2D and 3D spectrum monitor
Additional functionsbuilt-in tracking generator
Softwaredownload from manufacturers website
Resolution1024x600
Symbol Frequency U 400Hz
[GHz] [V AC]
BK2682 9E-06...2.1 100...120
BK2683 9E-06...3.2 100...120