| Manufacturer | GW INSTEK |
| Type of meter | spectrum analyzer |
| Display | colour, LCD TFT 5,6" |
| Display resolution | 640x480 |
| Frequency | 0.15...3000MHz |
| Resolution | 50kHz |
| Amplitude | reference level accuracy: ±2dB, reference level: -40dBm...20dBm |
| Input impedance | 50Ω |
| Output plug | D-Sub female socket; USB B socket |
| Connectors for the country | Europe |
| Supply voltage | 100...240V AC |
| Interface | RS232; USB; VGA |
| Dimensions | 210x350x100mm |
| Symbol | Product description |
|---|---|
| GSP-730 | Spectrum analyzer;In.imp:50Ω;0.15÷3000MHz;RS232,USB,VGA |