| Manufacturer | OWON |
| Resolution | 1Hz |
| Connectors for the country | Europe |
| Type of meter | spectrum analyzer |
| Symbol | Display | Touchpad | Resolution | Frequency | Features | Equipment | Battery life | Power supply | Usup | Dimensions | Interface | Additional functions | Tracking generator | Version | Supported formats |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [Hz] | [h] | [V AC] | [mm] | ||||||||||||
| HSA1016-TG | LCD 8" | yes | - | 9k...1.6G | audio demodulation fuction; Pass/Fail function; porvides EMI pre-compliance test function; measured values are save together with GPS coordinates | user's manual; USB cable; mains cable; hard case; battery charger/power supply | 6 | rechargeable battery Li-Ion x1 | - | 265x190x58 | LAN; USB device; USB Host | light sensor; tracking generator; frequency meter | output frequency: 100kHz...1,6GHz, output power level resolution 1dB, output power level range: -30 dBm...0 dBm | manual | CSV |
| HSA1036 | LCD 8" | yes | - | 9k...3.6G | audio demodulation fuction; Pass/Fail function; porvides EMI pre-compliance test function; measured values are save together with GPS coordinates | user's manual; USB cable; mains cable; hard case; battery charger/power supply | 6 | rechargeable battery Li-Ion x1 | - | 265x190x58 | LAN; USB device; USB Host | light sensor; frequency meter | - | manual | CSV |
| HSA1036-TG | LCD 8" | yes | - | 9k...3.6G | audio demodulation fuction; Pass/Fail function; porvides EMI pre-compliance test function; measured values are save together with GPS coordinates | user's manual; USB cable; mains cable; hard case; battery charger/power supply | 6 | rechargeable battery Li-Ion x1 | - | 265x190x58 | LAN; USB device; USB Host | light sensor; signal generator 35MHz...3,6GHz; tracking generator; frequency meter | output frequency: 100kHz...3,6GHz, output power level resolution 1dB, output power level range: -30 dBm...0 dBm | manual | CSV |
| XSA1015-TG | LCD TFT 10,4" | - | - | 9k...1.5G | audio demodulation fuction; MIN/MAX/AVG function; Pass/Fail function; porvides EMI pre-compliance test function | user's manual; mains cable | - | - | 100...240 | 421x221x115 | LAN; USB device; USB Host; VGA | tracking generator; frequency meter | output frequency: 100kHz...1,5GHz, output attenuator accuracy: ±1dB, output power level range: -30 dBm...0 dBm | - | CSV |
| XSA1036-TG | LCD TFT 10,4" | - | - | 9k...3.6G | audio demodulation fuction; MIN/MAX/AVG function; Pass/Fail function; porvides EMI pre-compliance test function | user's manual; mains cable | - | - | 100...240 | 421x221x115 | LAN; USB device; USB Host; VGA | tracking generator; frequency meter | output frequency: 100kHz...3,6GHz, output attenuator accuracy: ±1dB, output power level range: -40 dBm...0 dBm | - | CSV |
| XSA1075-TG | LCD TFT 10,4" | - | - | 9k...7.5G | audio demodulation fuction; MIN/MAX/AVG function; Pass/Fail function; porvides EMI pre-compliance test function | user's manual; mains cable | - | - | 100...240 | 421x221x115 | LAN; USB device; USB Host; VGA | tracking generator; frequency meter | output frequency: 100kHz...7,5GHz, output attenuator accuracy: ±1dB, output power level range: -40 dBm...0 dBm | - | CSV |
| XSA810-TG | LCD TFT 9" | - | 1280x800 | 9k...1G | - | user's manual; USB cable; mains cable | - | - | 100...240 | 375x185x120 | HDMI; LAN; USB | tracking generator | output frequency: 100kHz...1GHz, output power level resolution 1dB, output power level range: -40 dBm...0 dBm | - | - |