| Manufacturer | KÜBLER |
| Type of counter | electronical |
| Kind of counter | with tachometer function |
| Type of counted signal | speed |
| Mounting | on panel |
| Mounting hole | 22.2x45mm |
| Electrical connection | screw terminals |
| Display | LCD |
| Display height 1 | 8mm |
| Body dimensions | 48x24x48mm |
| Resetting method | electrical, locking possibility, manual |
| Operating temperature | -10...60°C |
| IP rating | IP65 |
| Battery/ rechargeable battery | battery CR2477N 3V x1 |
| Symbol | Range | Power supply |
|---|---|---|
| CODIX-LP-2 | 99999999 | battery CR2477N 3V x1 |
| Symbol | Kind of IN1 | fIN1 count max |
|---|---|---|
| [kHz] | ||
| CODIX-LP-2 | voltage | 12 |
| Symbol | Kind of IN2 | fcount IN2 max | Electrical input 1 parameters | Electrical input 2 parameters |
|---|---|---|---|---|
| [Hz] | [V DC] | [V DC] | ||
| CODIX-LP-2 | voltage | 30 | 4...30 | 4...30 |