| Manufacturer | SPELSBERG |
| Type of enclosure | emergency |
| Flammability rating | UL94V-0 |
| Manufacturer series | WKE |
| Symbol | Operating temperature | IP rating | Body col. | Cover colour | Mechanical impact resistance | Enclosure material | Manufacturer's part number | X | Y | Z | Kit contents |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [mm] | [mm] | ||||||||
| WKE-4-8X1.5 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86850801 | 150 | 150 | 85 | 8 terminals 1.5mm2 |
| WKE-202-SL | -25...40 | IP66 | orange | orange | IK08 | duroplast | 86228201 | 115 | 115 | 93 | - |
| WKE-203-SL | -25...40 | IP66 | orange | orange | IK08 | duroplast | 86228301 | 115 | 115 | 93 | - |
| WKE-204-SL | -25...40 | IP66 | orange | orange | IK08 | duroplast | 86228401 | 115 | 115 | 93 | - |
| WKE-2-3-X-4 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86651201 | 100 | 100 | 70 | terminals 4mm2 x3 |
| WKE-2-5-X-1.5 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86650201 | 100 | 100 | 70 | 5 terminals 1.5mm1 |
| WKE-2-DUO-3-X-4 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86740001 | 100 | 100 | 70 | terminals 4mm2 x3 |
| WKE-302-SL | -25...40 | IP66 | orange | orange | IK08 | duroplast | 86238201 | 160 | 160 | 110 | - |
| WKE-303-SL | -25...40 | IP66 | orange | orange | IK08 | duroplast | 86238301 | 160 | 160 | 110 | - |
| WKE-304-SL | -25...40 | IP66 | orange | orange | IK08 | duroplast | 86238401 | 160 | 160 | 110 | - |
| WKE-402-SL | -25...40 | IP66 | orange | orange | IK08 | duroplast | 86248201 | 200 | 200 | 110 | - |
| WKE-403-SL | -25...40 | IP66 | orange | orange | IK08 | duroplast | 86248301 | 200 | 200 | 110 | - |
| WKE-404-SL | -25...40 | IP66 | orange | orange | IK08 | duroplast | 86248401 | 200 | 200 | 110 | - |
| WKE-404-SL-8X6-2FS | -25...40 | IP66 | orange | orange | IK08 | duroplast | 86248501 | 200 | 200 | 110 | 8 terminals 6mm2 |
| WKE-4-3/3-X-6-1SB | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86911101 | 150 | 150 | 85 | terminals 6mm2 x3 |
| WKE-4-5/3-X-6-1SB | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86912101 | 150 | 150 | 85 | terminals 6mm2 x3 |
| WKE-4-5-X-4 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86650401 | 150 | 150 | 85 | 5 terminals 4mm2 |
| WKE-4-8-X-1.5 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86850801 | 150 | 150 | 85 | 8 terminals 1.5mm2 |
| WKE-4-DUO-3-X-10 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86750001 | 150 | 150 | 85 | terminals 10mm2 x3 |
| WKE-4-DUO-5/3-X-6 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86771001 | 150 | 150 | 85 | terminals 6mm2 x3 |
| WKE-4-DUO-5-X-6 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86741001 | 150 | 150 | 85 | 5 terminals 6mm2 |
| WKE-6-16-X-1.5 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86851601 | 150 | 150 | 85 | terminals 1.5mm1 x16 |
| WKE-6-32-X-1.5 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86853201 | 200 | 250 | 120 | terminals 1.5mm1 x32 |
| WKE-6-5/3-X-10-1D0 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86922120 | 200 | 250 | 120 | terminals 10mm2 x3 |
| WKE-6-5/3-X-16-1D0 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86932120 | 200 | 250 | 120 | terminals 16mm2 x3 |
| WKE-6-5-X-6 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86650601 | 200 | 250 | 120 | 5 terminals 6mm2 |
| WKE-6-DUO-3-X-16 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86760001 | 200 | 250 | 120 | terminals 16mm2 x3 |
| WKE-6-DUO-5-X-10 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86751001 | 200 | 250 | 120 | 5 terminals 10mm2 |
| WKE-6-DUO-5-X-16 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86761001 | 200 | 250 | 120 | 5 terminals 16mm2 |
| WKE-6-DUO-7-X-6 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86742001 | 200 | 250 | 120 | 7 terminals 6mm2 |
| WKE-6-T-1D01 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86963101 | 200 | 250 | 120 | - |
| WKE-6-T-2D01 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86963201 | 200 | 250 | 120 | - |
| WKE-6-T-3D01 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86963301 | 200 | 250 | 120 | - |
| WKE-6-T-DUO-5-X-16 | -35...80 | IP66 | orange | orange | IK08 | polycarbonate | 86763001 | 200 | 250 | 120 | 5 terminals 16mm2 |