| Manufacturer | SPELSBERG |
| Type of enclosure | junction box |
| Dimensions | Fig. 1. |
| Version | with membrane cable glands, with fixing lugs |
| Enclosure material | polypropylene PP |
| Operating temperature | -25...40°C |
| Mounting | for wall mounting |
| Symbol | Body col. | Cover colour | Mechanical impact resistance | IP rating | X | Y | Z |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||||
| MINI-25-L | grey | grey | IK07 | IP55 | 43 | 90 | 37 |
| I-12-L | grey | grey | IK07 | IP55 | 85 | 85 | 37 |
| I-12-L/W | white | white | IK07 | IP55 | 85 | 85 | 37 |
| I-12-L/GR | green | green | IK07 | IP55 | 85 | 85 | 37 |
| I-12-L/SW | black | black | IK07 | IP55 | 85 | 85 | 37 |
| I-12-SB-L | red | red | IK07 | IP55 | 85 | 85 | 37 |
| I-16-L | grey | grey | IK07 | IP55 | 85 | 130 | 37 |
| Q-12-L | grey | grey | - | IP20 | 85 | 85 | 37 |
| Q-4-L | grey | grey | - | IP20 | 40 | 56 | 23 |
| SD-7-L | grey | grey | - | IP55 | 75 | 75 | 37 |