| Manufacturer | STMicroelectronics |
| Type of semiconductor module | diode |
| Symbol | Structure | Urmax | If | Ifmax | Ifsm | Ufmax | trr | Case | Mech. mounting | Electr. mounting | Features | Application |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [A] | [A] | [V] | [ns] | ||||||||
| STPS12045TV | double independent | 45 | 60A x2 | 120 | 900 | 0.67 | - | ISOTOP | screw | screw | Schottky | - |
| STPS120L15TV | double independent | 15 | 60A x2 | 120 | 1.2k | 0.31 | - | ISOTOP | screw | screw | Schottky | - |
| STPS16045TV | double independent | 45 | 80A x2 | 160 | 900 | 0.69 | - | ISOTOP | screw | screw | Schottky | - |
| STPS160H100TV | double independent | 100 | 80A x2 | 180 | 1k | 0.68 | - | ISOTOP | screw | screw | Schottky | - |
| STPS200170TV1 | double independent | 170 | 100A x2 | 200 | 700 | 0.86 | - | ISOTOP | screw | screw | Schottky | - |
| STPS200170TV1Y | double independent | 170 | 100A x2 | 200 | 700 | 0.86 | - | ISOTOP | screw | screw | Schottky | automotive industry |
| STPS24045TV | double independent | 45 | 120A x2 | 240 | 1.15k | 0.68 | - | ISOTOP | screw | screw | Schottky | - |
| STPS240H100TV1Y | double independent | 100 | 120A x2 | 240 | 1.15k | 0.68 | - | ISOTOP | screw | screw | Schottky | automotive industry |
| STPS80H100TV | double independent | 100 | 40A x2 | 80 | 700 | 0.65 | - | ISOTOP | screw | screw | Schottky | - |
| STTH10002TV1 | double independent | 200 | 50A x2 | 100 | 750 | 1.15 | 30 | ISOTOP | screw | screw | - | - |
| STTH10002TV2 | double independent | 200 | 50A x2 | 100 | 750 | 1.15 | 30 | ISOTOP | screw | screw | - | - |
| STTH12010TV1 | double independent | 1k | 60A x2 | 150 | 750 | 1.3 | 49 | ISOTOP | screw | screw | - | - |
| STTH12012TV1 | double independent | 1.2k | 60A x2 | 120 | 420 | 2.25 | 50 | ISOTOP | screw | screw | - | - |
| STTH120R04TV1 | double independent | 400 | 60A x2 | 120 | 700 | 0.95 | 31 | ISOTOP | screw | screw | - | - |
| STTH16003TV1 | double independent | 300 | 60A x2 | 160 | 800 | 0.95 | 80 | ISOTOP | screw | screw | - | - |
| STTH20002TV1 | double independent | 200 | 100A x2 | 200 | 1k | 1.2 | 41 | ISOTOP | screw | screw | - | - |
| STTH20003TV1 | double independent | 300 | 100A x2 | 200 | 1k | 1.2 | 90 | ISOTOP | screw | screw | - | - |
| STTH20004TV1 | double independent | 400 | 120A x2 | 240 | 900 | 0.83 | 60 | ISOTOP | screw | screw | - | - |
| STTH200F04TV1 | double independent | 400 | 100A x2 | 200 | 1k | 0.95 | 70 | ISOTOP | screw | screw | - | - |
| STTH200L04TV1 | double independent | 400 | 100A x2 | 200 | 900 | 0.83 | 50 | ISOTOP | screw | screw | - | - |
| STTH200L06TV1 | double independent | 600 | 100A x2 | 200 | 800 | 0.95 | 80 | ISOTOP | screw | screw | - | - |
| STTH200R04TV1 | double independent | 400 | 100A x2 | 200 | 1k | 1.35 | 40 | ISOTOP | screw | screw | - | - |
| STTH6006TV1 | double independent | 600 | 30A x2 | 60 | 210 | 1.1 | 50 | ISOTOP | screw | screw | - | - |
| STTH60L06TV1 | double independent | 600 | 40A x2 | 100 | 210 | 1.3 | 50 | ISOTOP | screw | screw | - | - |
| STTH6110TV1 | double independent | 1k | 30A x2 | 60 | 240 | 1.3 | 42 | ISOTOP | screw | screw | - | - |
| STTH61R04TV2 | double independent | 400 | 30A x2 | 60 | 350 | 0.95 | 24 | ISOTOP | screw | screw | - | - |
| STTH9012TV1 | double independent | 1.2k | 45A x2 | 150 | 420 | 1.2 | 50 | ISOTOP | screw | screw | - | - |
| STTH9012TV2 | double independent | 1.2k | 45A x2 | 150 | 420 | 1.2 | 50 | ISOTOP | screw | screw | - | - |