| Manufacturer | F&F |
| Type of automation module | staircase timer |
| Symbol | Mounting | Operation modes | Usup | Usup | Schematic diagram |
|---|---|---|---|---|---|
| [V AC] | [V DC] | ||||
| AS-212 | for DIN rail mounting | delayed switching off | 230 | - | Fig. 1. |
| AS-225 | in mounting box | delayed switching off | - | 9...30 | - |
| AS-222T | for DIN rail mounting | delayed switching off, antiblock | 230 | - | - |
| AS-223 | for DIN rail mounting | delayed switching off, antiblock | 230 | - | - |
| AS-225D | for DIN rail mounting | delayed switching on | - | 9...30 | - |
| AS-214 | for DIN rail mounting | delayed switching off | 24 | 24 | - |
| AS-220T | for DIN rail mounting | antiblock, ON for the set interval | 195...253 | - | - |
| AS-224 | for DIN rail mounting | delayed switching off, antiblock | 24 | 24 | - |
| AS-B220 | for DIN rail mounting | delayed switching off | 230 | - | - |
| AS-B110 | for DIN rail mounting | delayed switching off | 110 | - | - |
| AS-B24 | for DIN rail mounting | delayed switching off | 24 | - | - |
| AS-B42 | for DIN rail mounting | delayed switching off | 42 | - | - |
| ASO-24 | wall mount | ON for the set interval | 24 | 24 | - |
| ASO-42 | wall mount | ON for the set interval | 42 | - | - |
| ASO-110 | wall mount | ON for the set interval | 110 | - | - |
| ASO-201 | wall mount | ON for the set interval | 230 | - | - |
| ASO-202 | wall mount | delayed switching off, antiblock | 230 | - | - |
| ASO-203 | wall mount | antiblock, ON for the set interval | 24 | 24 | - |
| ASO-204 | wall mount | ON for the set interval | 24 | 24 | - |
| ASO-205 | in mounting box | delayed switching off | 230 | - | Fig. 2. |
| ASO-220 | screw | delayed switching off | 230 | - | - |
| Symbol | Range | Ioper. max | Operating temp. | IP rating | Channels | Additional functions |
|---|---|---|---|---|---|---|
| [A] | [°C] | |||||
| AS-212 | 30s...10min | 16 | -20...50 | IP20 | - | - |
| AS-225 | 10...90s | 4 | -15...50 | IP20 | - | - |
| AS-222T | 30s...10min | 10 | -20...50 | IP20 | - | - |
| AS-223 | 30s...10min | 10 | -20...50 | IP20 | - | - |
| AS-225D | 3...30s | 24 | -15...50 | IP20 | 12 | soft start |
| AS-214 | 30s...10min | 16 | -25...50 | IP20 | - | - |
| AS-220T | 30s...10min | 12 | -25...50 | IP20 | - | motion detector |
| AS-224 | 30s...10min | 16 | -25...50 | IP20 | - | - |
| AS-B220 | 30s...10min | 10 | -20...50 | IP20 | - | - |
| AS-B110 | 30s...10min | 10 | -20...50 | IP20 | - | - |
| AS-B24 | 30s...10min | 10 | -20...50 | IP20 | - | - |
| AS-B42 | 30s...10min | 10 | -20...50 | IP20 | - | - |
| ASO-24 | 30s...10min | 10 | -25...50 | IP40 | - | - |
| ASO-42 | 30s...10min | 10 | -25...50 | IP40 | - | - |
| ASO-110 | 30s...10min | 10 | -25...50 | IP40 | - | - |
| ASO-201 | 30s...10min | 16 | -25...50 | IP20 | - | - |
| ASO-202 | 30s...10min | 10 | -20...50 | IP20 | - | - |
| ASO-203 | 30s...10min | 16 | -25...50 | IP20 | - | - |
| ASO-204 | 30s...10min | 16 | -25...50 | IP20 | - | - |
| ASO-205 | 30s...10min | 16 | -20...50 | IP20 | - | - |
| ASO-220 | 30s...10min | 10 | -20...50 | IP65 | - | - |