| Manufacturer | DIGITUS |
| Type of PC accessories | stand |
| Colour | black |
| Symbol | Force | Size - inch | Standard VESA | Dimensions | Ver. | Application | Arm length |
|---|---|---|---|---|---|---|---|
| [kg] | ["] | [mm] | [mm] | [mm] | |||
| DA-90437 | 8 | 32 | 75x75, 100x100 | - | twistable, adjustable, tiltable, with adjustable height | monitor x1 | - |
| DA-90401 | 8 | 15...35 | 75x75, 100x100 | 893x280x415 | twistable, adjustable, tiltable, with adjustable height | monitor x2 | 389 |
| DA-90364 | 8 | 27 | 75x75, 100x100 | 726x818x216 | twistable, adjustable, tiltable, with adjustable height | monitor x4 | 363 |
| DA-90365 | 6.5 | 17...27 | 75x75, 100x100 | 420x250x380 | twistable, adjustable, tiltable, with adjustable height | monitor x1 | 320 |
| DA-90368 | 5 | 10...15 | - | 255x255x35 | adjustable, with adjustable height | laptop | - |