| Manufacturer | FESTO |
| Pneumatic module | standard-based cylinder |
| Thread | G 1/8" |
| Body material | aluminium |
| Features | pneumatic amortization |
| Symbol | Operating pressure | Operating temperature | Piston stroke | Piston diameter |
|---|---|---|---|---|
| [bar] | [°C] | [mm] | [mm] | |
| DSBC-32-25-PPSA-N3 | 0.1...12 | -40...150 | 25 | 32 |
| DSBC-32-50-PPVA-N3 | 0.1...12 | -40...150 | 50 | 32 |
| DSBC32-125-PPVA-N3 | 0.6...12 | -20...80 | 125 | 32 |
| DSBC-40-200-PPSA-N | 0.1...12 | -40...150 | 200 | 40 |
| DSBC-40-50-PPVA-N3 | 0.1...12 | -40...150 | 50 | 40 |