| Manufacturer | JBC TOOLS |
| Type of station | control unit |
| Temperature control | digital, with push-buttons |
| Station supply voltage | 230V AC |
| Connectors for the country | Europe |
| Symbol | Display | Ver. | Station power | Soldering iron temperature range | Applications | Station functions | Temperature stability | Related items | Number of channels | Interface | Features | Equipment | Operating temperature | Manufacturer series | Max. weight of solder reel | Solder wire diameter | Solder feeding speed |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [W] | [°C] | [°C] | [°C] | [kg] | [mm] | [mm/s] | |||||||||||
| JBC-HDE-2UD | LCD | ESD | 250 | 90...500 | - | parameters interlock, temperature calibration, statistics of the device operations, hibernation mode, stand-by | - | JBC-CT-SA, JBC-HDCT-2A, JBC-HDCT-2B, JBC-HDE-2E, JBC-HT470-A, JBC-P005, JBC-T470-NA, JBC-T470F | 1 | USB B | earthing socket; possibility of connecting to a fume extractor; can operate in lead-free technology; possibility to change time needed to start stand-by or hibernation; possibility to change time needed to start sleep mode; built-in programmer; tip replacement with one hand; tip replacement in hot state | - | - | Heavy Duty | - | - | - |
| JBC-ALE-210UVA | LCD | ESD | 150 | 90...450 | - | parameters interlock, programmable solder dispenser, hibernation mode, stand-by | - | JBC-AL-IA, JBC-ALE-210VA, JBC-ALE250-A, JBC-BE-SB, JBC-P005 | - | USB A; USB B | earthing socket; can operate in lead-free technology; solder wire perforation; selection between °C and °F | JBC-GALE10V-A | - | - | - | - | - |
| JBC-ALE-210UVB | - | ESD | 180 | 90...450 | - | temperature calibration, programmable solder dispenser, hibernation mode, stand-by | ±1.5 | JBC-ALE-210VB, JBC-ALE-SB, JBC-ALE250-B, JBC-BE-SB, JBC-P405 | - | RJ12; USB A; USB B | earthing socket; possibility of connecting to a fume extractor; solder wire perforation; selection between °C and °F; connector for connecting a pedal; RJ12 connector to communicate with a robot | user's manual; mains cable; JBC-GALE10V-B | - | - | 2 | 1 | 0.5...50 |
| JBC-JNA-2UB | LCD | ESD, precision | 70 | 150...450 | SMD desoldering | - | - | JBC-JNA-2B, JBC-JNA-2C, JBC-NH-A | - | RJ12; USB A; USB B | possibility of connecting to a fume extractor; soldering tools connected by means of specific stand; displays set and current hot air temperature; connector for connecting a pedal | user's manual; mains cable | - | - | - | - | - |
| JBC-JTSE-2UA | LCD | ESD | 700 | 150...450 | - | - | - | JBC-JT-T2A, JBC-JTSE-2B, JBC-JTSE-2QB, JBC-RMSE-2QE, JBC-RMSE-2QF, JBC-SRWS-2SC | - | - | memory for 25 temperature profiles; built-in vacuum pump; desoldered component is placed in heat dissipative protection, which protects other components from overheating; thermocouple connection slot for PCB temperature monitoring | - | - | - | - | - | - |
| JBC-NAE-2C | LCD | ESD, precision | 30 | 90...450 | SMD soldering | parameters interlock, temperature calibration, statistics of the device operations, hibernation mode, stand-by | - | JBC-AN115-A, JBC-NANE-2C, JBC-NASE-2C, JBC-NP115-A, JBC-NT115-A | - | - | earthing socket; possibility of connecting to a fume extractor; can operate in lead-free technology; possibility to change time needed to start stand-by or hibernation; possibility to change stand-by temperature; built-in programmer; tip replacement with one hand; tip replacement in hot state | JBC-CL6210 tip cleaner; mains cable; allen wrench; brush | - | Nano | - | - | - |
| JBC-WS-2UA | LCD | ESD | 75 | - | - | customized working mode, predeterminated power levels for each type of material, hibernation mode, stand-by | - | JBC-WS140-A, JBC-WS440, JBC-WSB-2A, JBC-WSS-2A | - | - | - | - | max. 800 | - | - | - | - |