Station: control unit; JBC TOOLS
Each component of the kit must be ordered separately. For components not described in this section, please contact TME's Export Department. Old JBC symbols are given in brackets.
| Type of station | control unit |
| Station supply voltage | 230V AC |
| Soldering iron temperature range | 90...450°C |
| Applications | SMD soldering; THT soldering |
| Display | LCD |
| Connectors for the country | Europe |
| Temperature stability | ±1.5°C |
| Station functions | parameters interlock, password lockout function, temperature calibration, statistics of the device operations, hibernation mode, stand-by |
| Conform to the norm | ANSI ESD S20:20. |
Features:
- four supply sockets (JBC-DM-2A)
- two supply sockets (JBC-DD-2A)
- earthing socket
- one supply socket (JBC-DI-2A)
- possibility of work with 4 tools simultaneously (JBC-DM-2A, JBC-DME-2B)
- possibility of work with two tools simultaneously (JBC-DD-2A, JBC-DDE-2D)
- possibility of connecting to a fume extractor (JBC-DDE-2D, JBC-DME-2B)
- can operate in lead-free technology
- can operate in lead technology
- memory for 25 temperature profiles (JBC-DDE-2D, JBC-DME-2B)
- possibility to change time needed to start stand-by or hibernation
- possibility to change time needed to start sleep mode
- possibility to change stand-by temperature
- soldering tools connected by means of specific stand
- temperature data storage (JBC-DDE-2D, JBC-DME-2B)
- built-in programmer (JBC-Dx-2A)
- selection between °C and °F (JBC-DDE-2D, JBC-DME-2B)
- displays tip's actual or set temperature (JBC-DDE-2D, JBC-DME-2B)
- connector for connecting a pedal (JBC-DDE-2D, JBC-DME-2B)
Related articles:
| Symbol | Product description |
| JBC-DR-A | Desoldering iron;for soldering station;ESD;150W;24V |
| JBC-HT-A | Hot tweezers;80/80W;for soldering station,SMD desoldering |
| JBC-MS-A | Vacuum module;for JBC desoldering systems;electric |
| JBC-PA-A | Hot microtweezers;40/40W;Heating element:in the tip;24V;ESD |
| JBC-T210-A | Soldering iron;40W;for soldering station;24V;ESD |
| JBC-T245-A | Soldering iron;150W;for soldering station;24V;ESD |