| Manufacturer | QUICK |
| Type of station | hot air |
| Hot air temperature range | 100...500°C |
| Temperature control | digital, with push-buttons |
| Kind of heating element | ceramic |
| Dimensions | 188x245x135mm |
| Display | LCD |
| Temperature accuracy | ±2°C |
| Station functions | parameters interlock, password lockout function, temperature calibration, push-buttons for quick temperature change, stand-by |
| Features | after putting the tool on the bench support, the tool passes to the sleep/hibernation state; quick nozzle replacement |
| Symbol | Station power | Hot air flow range |
|---|---|---|
| [W] | [l/min] | |
| QUICK-861DW-ESD | 1000 | 1...120 |
| QUICK-861DE-ESD | 1200 | 6...200 |