| Manufacturer | THERMALTRONICS |
| Type of station | soldering |
| Station power | 50W |
| Station supply voltage | 230V AC |
| Ver. | ESD |
| Kind of heating element | in the tip |
| Number of channels | 2 |
| Temperature stability | ±1.1°C |
| Operating frequency | 470kHz |
| Temperature control | by replacing the tip |
| Device dimensions | 110x155x92mm |
| Caution! | Cannot work on two soldering irons at the same time |
| Features | tip saving function; heat resistant cable; tip replacement in hot state; easy tip replacement |
| Connectors for the country | Europe |
| Symbol | Standard equipment |
|---|---|
| TMT-2000S-SM | tip cleaner BC-1; sponge SPG-1; SHP-SM soldering iron; stand SHH-4 |
| TMT-2000S-KM | tip cleaner BC-1; sponge SPG-1; SHP-KM soldering iron; stand SHH-4 |