| Manufacturer | BEST |
| Type of station | soldering |
| Station power | 75W |
| Temperature control | digital, with knob |
| Soldering iron temperature range | 200...480°C |
| Temperature stability | ±5°C |
| Station supply voltage | 230V AC |
| Display | LED |
| Version | ESD |
| Dimensions | 140x114x77mm |
| Connectors for the country | Europe |
| Equipment | soldering iron; tip grot BST-900M-T-I; soldering iron stand with sponge |
| Symbol | Product description |
|---|---|
| BST-939D | Station:soldering;Station power:75W;200÷480°C;ESD |