Station: soldering; 85W; BEST

Station: soldering; 85W; BEST, BST-938 |EN|
Manufacturer
Type of stationsoldering
Station power85W
Power70W
Temp. cont.digital, touchpad
Temperature range100...500°C
Temperature stability±1°C
Station sup. volt.230V AC
VersionESD
DisplayLCD
IlluminationLED
Station functionstemperature calibration
Connectors for the countryEurope
Featurescarbon filter for solder fume extraction;
minimal volume of fumes while soldering;
suitable for lead and lead free technology;
memory for 3 temperature settings;
touchpad;
temperature control;
built-in fume extraction;
selection between °C and °F
Standard equipmentsoldering iron;
tip grot BST-900M-T-I;
mains cable;
soldering iron stand with sponge
Symbol Product description
BST-938 Station:soldering;Station power:85W;Power:70W;100÷500°C;ESD