| Manufacturer | BAKON |
| Type of station | soldering |
| Station power | 90W |
| Soldering iron temperature range | 200...480°C |
| Temperature control | analogue, with knob |
| Station supply voltage | 230V AC |
| Kind of heating element | ceramic |
| Dimensions | 135x107x84mm |
| Connectors for the country | Europe |
| Features | can operate in lead-free technology |
| Standard equipment | stand; soldering iron; tip cleaner |
| Symbol | Product description |
|---|---|
| BK969 | Station:soldering;Station power:90W;200÷480°C |