| Manufacturer | ATTEN |
| Type of station | service |
| Station power | 900W |
| Station supply voltage | 230V AC |
| Power | 130W |
| Desoldering iron power | 150W |
| Hot air blow system power | 550W |
| Soldering iron temperature range | 150...500°C |
| Desoldering iron temperature range | 300...500°C |
| Hot air temperature range | 150...500°C |
| Temperature control | digital, with push-buttons |
| Temperature stability | ±2°C |
| Air flow | 5...23l/min |
| Number of channels | 3 |
| Display | LCD |
| Connectors for the country | Europe |
| Soldering iron supply voltage | 24V |
| Desoldering iron sup. v. | 24V |
| Dimensions | 310x309x146mm |
| Interface | RS232; USB |
| Station functions | parameters interlock, temperature calibration, push-buttons for quick temperature change, stand-by |
| Features | automatically detects the connected tool; possibility of work with 3 tools simultaneously; possibility to change time needed to start sleep mode; positioning ICs by means of vacuum pick-up device; built-in vacuum pump; selection between °C and °F |
| Standard equipment | soldering iron; vacuum pick and place device; mains cable; hot air pencil; desoldering iron; bench support for soldering, desoldering irons and hot air soldering iron; base station; hot tweezers; Tip removal Pad; hot-air nozzles kit |
| Symbol | Product description |
|---|---|
| MS-900 | Station:service;900W;150÷500°C;230VAC;5÷23l/min;Display:LCD |