| Manufacturer | ATTEN |
| Type of station | soldering |
| Station power | 65W |
| Temperature control | digital, with push-buttons |
| Soldering iron temperature range | 80...450°C |
| Temperature stability | ±1°C |
| Station supply voltage | 230V AC |
| Version | ESD |
| Display | LCD |
| Dimensions | 210x88x150mm |
| Station functions | automatic power saving, parameters interlock, password lockout function, push-buttons for quick temperature change, hibernation mode, stand-by |
| Features | alarm for exceeding the set temperature; digital temperature calibration; possibility to change time needed to start stand-by or hibernation; possibility to change time needed to start sleep mode; selection between °C and °F |
| Standard equipment | soldering iron; soldering iron stand; tip T900-0.2SI |
| Connectors for the country | Europe |
| Symbol | Product description |
|---|---|
| ST-965 | Station:soldering;Station power:65W;80÷450°C;ESD;Display:LCD |