| Manufacturer | ATTEN |
| Type of station | soldering |
| Power | 90W |
| Soldering iron temperature range | 80...500°C |
| Kind of heating element | electromagnetic |
| Temperature control | digital, with push-buttons |
| Station supply voltage | 230V AC |
| Station functions | parameters interlock, password lockout function, temperature calibration, hibernation mode, stand-by |
| Soldering iron weight | 89g |
| Display | LCD |
| Interface | RS485; USB |
| Station power | 110W |
| Connectors for the country | Europe |
| Features | memory for 3 temperature settings; high frequency soldering station |
| Standard equipment | stand; soldering iron; tip T300-B; soldering iron SP-H090 |
| Symbol | Product description |
|---|---|
| ST-9003D | Station:soldering;Station power:110W;Power:90W;80÷500°C |