| Manufacturer | QUICK |
| Type of station | soldering |
| Station power | 90W |
| Station supply voltage | 230V AC |
| Soldering iron temperature range | 100...450°C |
| Temperature control | digital, with push-buttons |
| Station functions | parameters interlock, password lockout function, temperature calibration, stand-by |
| Version | ESD |
| Display | LCD |
| Kind of heating element | in the tip |
| Temperature stability | ±2°C |
| Dimensions | 116x149x93mm |
| Connectors for the country | Europe |
| Features | can operate in lead-free technology |
| Standard equipment | stand; soldering iron; tip cleaner; mains cable; tip grot QUICK-TSS11-016; tip grot QUICK-TSS11-J; tip grot QUICK-TSS11-SK |
| Symbol | Product description |
|---|---|
| QUICK-TS11 | Station:soldering;Station power:90W;100÷450°C;ESD |