| Manufacturer | JBC TOOLS |
| Type of station | soldering |
| Station supply voltage | 230V AC |
| Temperature range | 90...450°C |
| Temperature stability | ±1.5°C |
| Temperature control | digital, with push-buttons |
| Kind of heating element | in the tip |
| Display | LCD |
| Ver. | ESD |
| Interface | RJ12; USB B |
| Station functions | parameters interlock, temperature calibration, statistics of the device operations, hibernation mode, stand-by |
| Manufacturer series | JBC-CD |
| Connectors for the country | Europe |
| Features | earthing socket; possibility of connecting to a fume extractor; can operate in lead-free technology; possibility to change time needed to start stand-by or hibernation; possibility to change stand-by temperature; after putting the tool on the bench support, the tool passes to the sleep/hibernation state; built-in programmer; selection between °C and °F; tip replacement with one hand; tip replacement in hot state |
| Symbol | Station power |
|---|---|
| [W] | |
| JBC-CD-2SQF | 40 |
| JBC-CD-2BQF | 130 |