Station: hot air; 1.3kW; QUICK

Station: hot air; 1.3kW; QUICK, QUICK-861PRO |EN|
Manufacturer
Type of stationhot air
Station power1.3kW
Station supply voltage230V AC
Hot air temperature range50...550°C
Temperature controldigital, with push-buttons
ApplicationsSMD desoldering;
SOP
Air flow70l/min
DisplayOLED
Connectors for the countryEurope
Dimensions214x235x159mm
Station functionsparameters interlock, password lockout function, temperature calibration, push-buttons for quick temperature change, stand-by
Featuresmemory for 4 parameters settings;
after putting the tool on the bench support, the tool passes to the sleep/hibernation state;
quick nozzle replacement
Standard equipmentstand;
nozzle 4,4mm;
nozzle 6,4mm;
nozzle 8,4mm;
hot air pencil;
nozzle 12,7mm
Symbol Product description
QUICK-861PRO Station:hot air;digital,with push-buttons;1.3kW;50÷550°C