| Manufacturer | ATTEN |
| Type of station | hot air |
| Station power | 1000W |
| Hot air temp. range | 100...480°C |
| Temperature accuracy | ±35°C |
| Flow | 30...120l/min |
| Station supply voltage | 230V AC |
| Temperature control | digital, with push-buttons |
| Version | ESD |
| Display | LCD |
| Dimensions | 208x175x150mm |
| Connectors for the country | Europe |
| Station functions | parameters interlock, temperature calibration, push-buttons for quick temperature change, stand-by |
| Features | alarm for exceeding the set temperature; cooling function of the heating element after end of work; memory for 3 temperature settings; possibility to change time needed to start stand-by or hibernation; quick nozzle replacement; selection between °C and °F |
| Standard equipment | stand; nozzle AT-A2605; nozzle AT-A2664; nozzle AT-B2608; nozzle AT-B2610; ST-SP-102B hot air pencil |
| Symbol | Product description |
|---|---|
| ST-862D | Station:hot air;digital,with push-buttons;1000W;100÷480°C |