| Manufacturer | QUICK |
| Type of station | hot air |
| Station power | 1300W |
| Station supply voltage | 230V AC |
| Hot air temperature range | 100...500°C |
| Temperature stability | ±2°C |
| Hot air flow range | 6...70l/min |
| Ver. | ESD |
| Kind of heating element | ceramic |
| Display | LCD |
| Dimensions | 215x230x155mm |
| Applications | BGA; CHIP; PLCC; QFP; SMD; SOIC; SOP |
| Station functions | automatic power saving, parameters interlock, password lockout function, temperature calibration, push-buttons for quick temperature change, stand-by |
| Symbol | Temperature control | Features | Standard equipment |
|---|---|---|---|
| QUICK-TR1300 | digital, touchpad | alarm for exceeding the set temperature; automatically detects the connected tool; can operate in lead-free technology; memory for 3 temperature settings; possibility to change time needed to start sleep mode; after putting the tool on the bench support, the tool passes to the sleep/hibernation state; quick nozzle replacement; selection between °C and °F | nozzle 5mm; nozzle 6,4mm; nozzle 8,4mm |
| QUICK-TR1300A | digital, with push-buttons | alarm for exceeding the set temperature; automatically detects the connected tool; can operate in lead-free technology; memory for 3 temperature settings; possibility to change time needed to start sleep mode; after putting the tool on the bench support, the tool passes to the sleep/hibernation state; quick nozzle replacement; selection between °C and °F | nozzle 5mm; nozzle 6,4mm; nozzle 8,4mm |
| QUICK-TR1350 | digital, touchpad | alarm for exceeding the set temperature; automatically detects the connected tool; can operate in lead-free technology; memory for 3 temperature settings; after putting the tool on the bench support, the tool passes to the sleep/hibernation state; quick nozzle replacement; selection between °C and °F | - |