| Manufacturer | ATTEN |
| Type of station | hot air |
| Station power | 280W |
| Station supply voltage | 230V AC |
| Hot air temperature range | 100...480°C |
| Temperature control | digital, with knob |
| Display | LED |
| Hot air flow range | 3...23l/min |
| Length of hot air handle | 210mm |
| Length of station-handle hose | 1m |
| Dimensions | 245x187x135mm |
| Features | can operate in lead-free technology; ready to operate indicator; displays set and current hot air temperature |
| Connectors for the country | Europe |
| Equipment | nozzle SR-A1125/A; nozzle SR-A1126/A; nozzle SR-A1130/A; nozzle SR-A1170/A; AT850D/GPHG hot air pencil |
| Symbol | Product description |
|---|---|
| AT850D | Station:hot air;digital,with knob;280W;100÷480°C;3÷23l/min |