| Manufacturer | ATTEN |
| Type of station | hot air |
| Station power | 800W |
| Temperature control | digital, with push-buttons |
| Hot air temperature range | 100...500°C |
| Hot air flow range | 30...120l/min |
| Station supply voltage | 230V AC |
| Version | ESD |
| Display | LCD |
| Dimensions | 167x142x148mm |
| Connectors for the country | Europe |
| Station functions | parameters interlock, password lockout function, temperature calibration, stand-by |
| Features | alarm for exceeding the set temperature; memory for 3 temperature settings; selection between °C and °F |
| Standard equipment | nozzle AT-A2102; nozzle AT-A2104; nozzle AT-A2105; nozzle AT-A2131; ST-AP-800B hot air pencil |
| Symbol | Product description |
|---|---|
| ST-8800D | Station:hot air;digital,with push-buttons;800W;100÷500°C |