Station: hot air; 800W; ATTEN

Station: hot air; 800W; ATTEN, ST-8802 |EN|
Manufacturer
Type of stationhot air
Power65W
Hot air blow system power800W
Soldering iron temperature range80...480°C
Hot air temperature range100...500°C
Air flow120l/min
DisplayLCD
Station functionsparameters interlock, password lockout function, temperature calibration, stand-by
Featuresautomatically detects the connected tool;
cooling function of the heating element after end of work;
possibility to change time needed to start stand-by or hibernation;
after putting the tool on the bench support, the tool passes to the sleep/hibernation state
Standard equipmentsoldering iron;
nozzle 6mm;
nozzle 8mm;
tip T900-B;
hot air pencil;
soldering iron stand;
base station;
nozzle 10mm;
nozzle 3mm
Symbol Product description
ST-8802 Station:hot air;100÷500°C;ESD;Display:LCD;120l/min