Staubli Test probe

Manufacturer
Type of test leadsingle
Symbol Structure Contact plating Conform to the norm Current rating Design Dimensions Wire insulation material Manufacturer's part number Colour Cable length
[A] [m]
XPF-484-10021 probe tip x2; angular banana plug 4mm x2 nickel plated CAT II 1000V EN 61010 20 Fig. 1-1. Fig. 2-1. PVC 66.9008-10021 black 1
XPF-484-10022 probe tip x2; angular banana plug 4mm x2 nickel plated CAT II 1000V EN 61010 20 Fig. 1-1. Fig. 2-1. PVC 66.9008-10022 red 1
XPF-484-10023 probe tip x2; angular banana plug 4mm x2 nickel plated CAT II 1000V EN 61010 20 Fig. 1-1. Fig. 2-1. PVC 66.9008-10023 blue 1
XPF-484-15021 probe tip x2; angular banana plug 4mm x2 nickel plated CAT II 1000V EN 61010 20 Fig. 1-1. Fig. 2-1. PVC 66.9008-15021 black 1.5
XPF-484-15022 probe tip x2; angular banana plug 4mm x2 nickel plated CAT II 1000V EN 61010 20 Fig. 1-1. Fig. 2-1. PVC 66.9008-15022 red 1.5
XPF-484-15023 probe tip x2; angular banana plug 4mm x2 nickel plated CAT II 1000V EN 61010 20 Fig. 1-1. Fig. 2-1. PVC 66.9008-15023 blue 1.5
XPS-484-10021 probe tip x2; angular banana plug 4mm x2 nickel plated CAT II 1000V EN 61010 20 Fig. 1-1. Fig. 2-1. silicone 66.9007-10021 black 1
XPS-484-10022 probe tip x2; angular banana plug 4mm x2 nickel plated CAT II 1000V EN 61010 20 Fig. 1-1. Fig. 2-1. silicone 66.9007-10022 red 1
XPS-484-10023 probe tip x2; angular banana plug 4mm x2 nickel plated CAT II 1000V EN 61010 20 Fig. 1-1. Fig. 2-1. silicone 66.9007-10023 blue 1
GM284-02521 angular banana plug 2mm; crocodile clip - CAT III 1000V EN 61010 - Fig. 2-2. silicone 68.9517-02521 black 0.25
XPS-484-15021 probe tip; angular banana plug 4mm nickel plated CAT II 1000V EN 61010 20 Fig. 1-1. Fig. 2-1. silicone 66.9007-15021 black 1.5
XPS-484-15022 probe tip; angular banana plug 4mm nickel plated CAT II 1000V EN 61010 20 Fig. 1-1. Fig. 2-1. silicone 66.9007-15022 red 1.5
XPS-484-15023 probe tip; angular banana plug 4mm nickel plated CAT II 1000V EN 61010 20 Fig. 1-1. Fig. 2-1. silicone 66.9007-15023 blue 1.5