| Protection class | II |
| IP rating | IP20 |
| Manufacturer series | HVI |
| Mounting | for DIN rail mounting |
| Operating temperature | -10...50°C |
| Storage temperature | -45...70°C |
| Leads | connectors |
| Supply voltage | 230V AC |
| Protection | time-delay |
| Type of heating element | blower |
| Symbol | Caution! |
|---|---|
| 03072.0-00 | Requires fan 120x120mm with minimal flow rate 150m3/h |
| 03073.0-00 | Requires fan 120x120mm with minimal flow rate 150m3/h |
| 03074.0-00 | Requires fan 120x120mm with minimal flow rate 150m3/h |
| Symbol | Related items | Heating capacity | Dimensions |
|---|---|---|---|
| [W] | |||
| 03072.0-00 | A2123HBT, A2123HBT-7, A2123HST, A2123HST-7, DP200A2123XBL, DP200A2123XBT, DP200A2123XSL, DP200A2123XST | 500 | Fig. 1. |
| 03073.0-00 | A2123HBT, A2123HBT-7, A2123HST, A2123HST-7, DP200A2123XBL, DP200A2123XBT, DP200A2123XSL, DP200A2123XST | 600 | - |
| 03074.0-00 | A2123HBT, A2123HBT-7, A2123HST, A2123HST-7, DP200A2123XBL, DP200A2123XBT, DP200A2123XSL, DP200A2123XST | 700 | - |
| 03082.0-00 | - | 700 | Fig. 2. |
| 03083.0-00 | - | 600 | - |
| 03084.0-00 | - | 500 | - |