| Manufacturer | STEGO |
| Type of fan | DC |
| Kind of fan | axial |
| Quantity in set/package | 1pcs. |
| Symbol | Manufacturer series | IP rating | Dimensions | Cutout | Inom | Power consumption | Efficiency | Noise level | Operating temperature | Leads | Lead length |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mA] | [W] | [m3/h] | [dBA] | [°C] | [mm] | ||||
| 01821.0-01 | FF 018 | IP55 | 224x165x127 | 125x125 | - | 10 | 20 | 40 | -10...70 | leads x2 | 100 |
| 01821.0-04 | FF 018 | IP55 | 224x165x127 | 125x125 | - | 5 | 20 | 40 | -10...70 | leads x2 | 100 |
| 01870.1-30 | FPI 018 | IP54 | 120x120x81 | 92x92 | 63 | 3 | 23 | 51 | -20...70 | leads x2 | 300 |
| 01870.2-30 | FPI 018 | IP54 | 120x120x81 | 92x92 | 113 | 2.7 | 22 | 49 | -20...70 | leads x2 | 300 |
| 01871.1-30 | FPI 018 | IP54 | 152x152x91 | 124x124 | 88 | 4.2 | 67 | 52 | -20...70 | leads x2 | 300 |
| 01871.2-30 | FPI 018 | IP54 | 152x152x91 | 124x124 | 171 | 4.1 | 66 | 58 | -20...70 | leads x2 | 300 |
| 01872.1-30 | FPI 018 | IP54 | 215x215x142 | 176x176 | 250 | 12 | 170 | 63 | -25...70 | clamps 3x2.5mm2 | - |
| 01872.2-30 | FPI 018 | IP54 | 215x215x142 | 176x176 | 500 | 12 | 178 | 63 | -25...70 | clamps 3x2.5mm2 | - |
| 01880.1-00 | FPO 018 | IP54 | 120x120x88 | 92x92 | 63 | 3 | 33 | 49 | -20...70 | leads x2 | 300 |
| 01880.2-00 | FPO 018 | IP54 | 120x120x88 | 92x92 | 113 | 2.7 | 31 | 48 | -20...70 | leads x2 | 300 |
| 01881.1-00 | FPO 018 | IP54 | 152x152x104 | 124x124 | 88 | 4.2 | 125 | 50 | -20...70 | leads x2 | 300 |
| 01881.2-00 | FPO 018 | IP54 | 152x152x104 | 124x124 | 171 | 4.1 | 118 | 56 | -20...70 | leads x2 | 300 |
| 01882.1-00 | FPO 018 | IP54 | 215x215x142 | 177x177 | 250 | 12 | 277 | 63 | -25...70 | clamps 3x2.5mm2 | - |
| 01882.2-00 | FPO 018 | IP54 | 215x215x142 | 177x177 | 500 | 12 | 269 | 63 | -25...70 | clamps 3x2.5mm2 | - |