| Manufacturer | STEGO |
| Operating temperature | -45...70°C |
| IP rating | IP20 |
| Operating voltage | 120...240V |
| Ver. | semiconductor |
| Mounting | for DIN rail mounting |
| Type of heating element | heater |
| Symbol | Manufacturer series | Leads | Heating capacity | Max inrush current | Body dimensions | Flammability rating | Lead length |
|---|---|---|---|---|---|---|---|
| [W] | [A] | [mm] | [mm] | ||||
| 06401.0-00 | LTS 064 | quick connector x2 | 20 | 2 | 38x99x105 | UL94V-0 | - |
| 06402.0-00 | LTS 064 | quick connector x2 | 30 | 2 | 38x99x105 | UL94V-0 | - |
| 06403.0-00 | LTS 064 | quick connector x2 | 40 | 4 | 38x99x105 | UL94V-0 | - |
| 06500.0-00 | LT 065 | quick connector x2 | 50 | 4 | 57x140x101 | UL94V-0 | - |
| 06503.0-00 | LT 065 | quick connector x2 | 100 | 6 | 57x140x161 | UL94V-0 | - |
| 06504.0-00 | LT 065 | quick connector x2 | 150 | 8 | 57x140x161 | UL94V-0 | - |
| 06510.0-00 | LTF 065 | quick connector x2 | 50 | 4 | 57x140x124 | UL94V-0 | - |
| 06513.0-00 | LTF 065 | quick connector x2 | 100 | 6 | 57x140x184 | UL94V-0 | - |
| 06514.0-00 | LTF 065 | quick connector x2 | 150 | 8 | 57x140x184 | UL94V-0 | - |
| 06520.0-00 | LTF 065 | quick connector x2 | 50 | 4 | 57x140x124 | UL94V-0 | - |
| 06523.0-00 | LTF 065 | quick connector x2 | 100 | 6 | 57x140x184 | UL94V-0 | - |
| 06524.0-00 | LTF 065 | quick connector x2 | 150 | 8 | 57x140x184 | UL94V-0 | - |
| 16400.0-00 | LPS 164 | cables | 10 | 2 | 83x25x76 | - | 300 |
| 16400.9-00 | LPS 164 | cables | 10 | 2 | 83x25x76 | - | 300 |
| 16401.0-00 | LPS 164 | cables | 20 | 2 | 83x25x76 | - | 300 |
| 16401.9-00 | LPS 164 | cables | 20 | 2 | 83x25x76 | - | 300 |
| 16402.0-00 | LPS 164 | cables | 30 | 2 | 83x25x76 | - | 300 |
| 16402.9-00 | LPS 164 | cables | 30 | 2 | 83x25x76 | - | 300 |
| 16403.0-00 | LPS 164 | cables | 40 | 4 | 83x25x76 | - | 300 |
| 16403.9-00 | LPS 164 | cables | 40 | 4 | 83x25x76 | - | 300 |
| 16404.0-00 | LPS 164 | cables | 50 | 4 | 83x25x76 | - | 300 |
| 16404.9-00 | LPS 164 | cables | 50 | 4 | 83x25x76 | - | 300 |
| 16501.0-00 | LP 165 | quick connector x3 | 60 | 4 | 107x42x115 | UL94V-0 | - |
| 16502.0-00 | LP 165 | quick connector x3 | 75 | 4 | 107x42x115 | UL94V-0 | - |
| 16503.0-00 | LP 165 | quick connector x3 | 100 | 6 | 167x42x115 | UL94V-0 | - |
| 16504.0-00 | LP 165 | quick connector x3 | 150 | 8 | 167x42x115 | UL94V-0 | - |