| Manufacturer | AUTONICS |
| Supply voltage | 24V DC |
| The programming method | PC |
| Resolution | 10000imp/revol. |
| Interface | RS485 |
| Body dimensions | 22.5x87.5x150mm |
| Operating temperature | 0...50°C |
| IP rating | IP20 |
| Additional functions | current sense feedback |
| Features | integrated encoder |
| Type of automation module | stepper motor controller |
| Symbol | Power consumption | Imax |
|---|---|---|
| [W] | [A] | |
| AIC-D-42LA | 60 | 1.7 |
| AIC-D-42MA | 60 | 1.7 |
| AIC-D-42SA | 60 | 1.7 |
| AIC-D-56LA | 120 | 3.5 |
| AIC-D-56MA | 120 | 3.5 |
| AIC-D-56SA | 120 | 3.5 |
| AIC-D-60LA | 240 | 3.5 |
| AIC-D-60MA | 240 | 3.5 |
| AIC-D-60SA | 240 | 3.5 |