Plug; M8; HARTING

Plug; M8; HARTING, 21021511305, 21021512305, 21021511405, 21021512405, 21023591301, 21023592301 |EN|
Connectorplug
Type of connectorM8
Mechanical mountingfor cable
Current rating4A
Manufacturer
Connector familyindustrial
Locking systemthreaded joint
IP ratingIP67
Symbol No. of pins Electrical mounting Kind Urated Cond. cross sec. Øext. cable Orientation Locking system IP rating Type
[V] [mm2] [mm]
21021511305 3 IDC (HARAX®) male 32 0.14...0.34 2.5...5.1 straight external thread IP65 -
21021512305 3 IDC (HARAX®) female 32 0.14...0.34 2.5...5.1 straight internal thread IP65 -
21021511405 4 IDC (HARAX®) male 32 0.14...0.34 2.5...5.1 straight external thread   -
21021512405 4 IDC (HARAX®) female 32 0.14...0.34 2.5...5.1 straight internal thread   -
21023591301 3 screw terminal male 60 0.5 4...5.5 straight external thread   -
21023592301 3 screw terminal female 60 0.5 4...5.5 straight internal thread   -
21023592401 4 screw terminal female 30 0.5 4...5.5 straight internal thread   -
21023593301 3 screw terminal male 60 0.5 4...5.5 angled 90° external thread   -
21023593401 4 screw terminal male 30 0.5 4...5.5 angled 90° external thread   -
21023594301 3 screw terminal female 60 0.5 4...5.5 angled 90° internal thread   -
21023594401 4 screw terminal female 30 0.5 4...5.5 angled 90° internal thread   -
21023691301 3 screw terminal male 60 0.5 4...5.5 straight external thread   shielded
21023691401 4 screw terminal male 30 0.5 4...5.5 straight external thread   shielded
21023692301 3 screw terminal female 60 0.5 4...5.5 straight internal thread   shielded
21023692401 4 screw terminal female 30 0.5 4...5.5 straight internal thread   shielded
21023591401 4 screw terminal male 30 0.5 4...5.5 straight external thread   -